Reference Only
LL043-01SP-01SP-0610
RF Cable Assemblies 43.5 GHz, Nitrowave High-Performance Microwave Cable Assembly, SMA Plug to SMA Plug, 610 mm
Datasheet
LL043-01SP-01SP-0610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Bulkhead | |
| Cable Length | 610 mm (24.016 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 43.5 GHz | |
| Cable Type | LL043 | |
| Packaging | Bag | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | LL043 | |
| Subcategory | Cable Assemblies | |
| Tradename | Nitrowave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?