Reference Only
LLF77Y100GN
Level Sensors .
Datasheet
LLF77Y100GN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | M12 Plug | |
| Current Rating | 600 mA | |
| Description/Function | Compact external fitting, low level, low specific gravity float switch | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel | |
| Mounting | Panel Mount | |
| Operating Supply Voltage | 120 V | |
| Product Type | Liquid Level Sensors | |
| Series | LLF70 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,40 € | 327,00 € | |
| 62,30 € | 623,00 € | |
| 60,95 € | 3.047,50 € | |
| 60,09 € | 6.009,00 € |
Need more?