Reference Only

LM-D518S2-2

Obsolete
Antenna Development Tools 880-915MHz

Manufacturer:

Mfr Part:
LM-D518S2-2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntenna Development Tools
ProductDevelopment Tools
Frequency880 MHz to 1.88 GHz
Protocol - Sub GHzSub GHz
PackagingReel
Description/FunctionAntenna Switch Module
Dimensions7 mm x 5.4 mm
Product TypeAntenna Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?