Reference Only
LM-LP-1004
Audio Transformers / Signal Transformers 1KHz 90ohm 10% LINE MATCHING TRANS.
Datasheet
LM-LP-1004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Primary Impedance | 600 Ohms | |
| Secondary Impedance | 600 Ohms | |
| Primary Resistance | 90 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 90 Ohms | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 116 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,11 € | 592,76 € | |
| 4,80 € | 1.252,80 € | |
| 4,64 € | 2.422,08 € | |
| 4,50 € | 4.567,50 € |
Need more?