Reference Only
LM-LP-1005L
Audio Transformers / Signal Transformers LINE MATCHING TRANS.
Datasheet
LM-LP-1005L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Type | Pin Terminal Transformers | |
| Termination Style | Radial | |
| Frequency Range | 200 Hz to 3.5 kHz | |
| Primary Impedance | 600 Ohms | |
| Secondary Impedance | 600 Ohms | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Number of Channels | Single | |
| Length | 17.7 mm | |
| Width | 17.7 mm | |
| Height | 12.6 mm | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?