Reference Only
LMA101.A.BI.001
Antennas Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna
Datasheet
LMA101.A.BI.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Mechanical Style | Module | |
| Style | Panel, Square | |
| Gain | 3.4 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 4.2 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | |
| Application | HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems | |
| Length | 164 mm | |
| Width | 164 mm | |
| Height | 36.5 mm | |
| IP Rating | IP67 | |
| Cable Type | 1 M CFD200 | |
| Series | Gemini | |
| Packaging | Reel | |
| Cable Length | 1 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?