Reference Only
LMA121MMA02040CF00
Resistor Kits MMA0204 Professional 50ppm Sample Kit.
Datasheet
LMA121MMA02040CF00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Series | LMA MMA 0204 | |
| Product | Thin Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Resistance Range | 1 Ohms to 1 MOhms | |
| Tolerance | 1 % | |
| Packaging | Bulk | |
| Number of Pieces per Value | 20 | |
| Number of Values | 79 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 1580 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,47 € | 79,47 € | |
| 77,65 € | 776,50 € |
Need more?