Reference Only
LMH020-HS00-0000-0000061
Obsolete
LED Heat Sinks & Thermal Substrates Heat Sink for LMH02 Up to 6000 lumens
Datasheet
LMH020-HS00-0000-0000061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Heat Sinks & Thermal Substrates | |
| Mounting Style | Screw Mount | |
| Height | 100 mm | |
| Diameter | 138 mm | |
| Fin Style | Extruded Radial Fin | |
| Product | Heatsinks | |
| For Use With | LMH2-850, 1250, 2000, 3000, 4000, 6000 | |
| Packaging | Bulk | |
| Product Type | LED Heat Sinks | |
| Series | LMH020 | |
| Subcategory | Heat Sinks | |
| Width | 138 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?