Reference Only
LMH020-REFL-0000-0000044
Obsolete
LED Lighting Reflectors 4 inch Reflector White Finish
Datasheet
LMH020-REFL-0000-0000044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Lighting Reflectors | |
| Type | Reflector | |
| Shape | Round | |
| Termination Style | Press Fit | |
| For Use With | Cree LMH2 | |
| Packaging | Bulk | |
| Color | White | |
| Diameter | 4 in | |
| Product Type | LED Reflectors | |
| Series | LMH020 | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?