Reference Only
LMH060-2900-CCF9-2KIT110
Obsolete
LED Lighting Development Tools Single LED Modul Kit
Datasheet
LMH060-2900-CCF9-2KIT110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Lighting Development Tools | |
| Product | Evaluation Kits | |
| For Use With | LMH6 | |
| Operating Supply Voltage | 230 V | |
| Series | LMH060 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | LED Lighting Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?