
LMR-100A-FR
Coaxial Cables .
Datasheet
LMR-100A-FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| RG Type | RG-174, 316 | |
| Impedance | 50 Ohms | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyethylene (PE) | |
| Voltage Rating | 500 V | |
| Jacket Color | Black | |
| Maximum Temperature | + 85 C | |
| Number of Coaxial | 1 | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Tradename | LMR | |
| Part # Aliases | 54037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,05 € | 20.500,00 € |
Need more?