Reference Only
LMXN0705M4R7BTAS
Obsolete
Power Inductors - SMD 1.5A 4.7uH 20% 0705
Datasheet
LMXN0705M4R7BTAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Power Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 90 mOhms | |
| Saturation Current | 1.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 7.5 mm | |
| Width | 5.2 mm | |
| Height | 3.2 mm | |
| Series | LMXN-B | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?