Reference Only
LNCT28PF01WW
Obsolete
Laser Diodes Red/IR Laser Diode 661/783nm 300/380mW
Datasheet
LNCT28PF01WW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Laser Diodes | |
| Output Power | 300 mW, 380 mW | |
| Wavelength | 661 nm, 783 nm | |
| Color | Red, Infrared | |
| Vf - Forward Voltage | 3 V, 3 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LNCT | |
| Packaging | Tray | |
| If - Forward Current | 180 mA, 275 mA | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Vr - Reverse Voltage | 1.5 V, 1.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?