Reference Only
LNJ03004BND1
Obsolete
White LEDs White LED 5,000K 3230 150 lm/W 1in1
Datasheet
LNJ03004BND1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3230 | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5000 K | |
| Luminous Flux | 26.5 lm | |
| Color Rendering Index - CRI | 82 | |
| If - Forward Current | 60 mA | |
| Vf - Forward Voltage | 2.95 V | |
| Power Rating | 430 mW | |
| Length | 3.2 mm | |
| Width | 3 mm | |
| Height | 0.6 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Series | LNJ0300 | |
| Packaging | Reel | |
| Luminous Flux/Radiant Flux | 26.5 lm | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?