Reference Only
LNJ447W84RA1
Obsolete
Single Color LEDs LED AMBR RECT
Datasheet
LNJ447W84RA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Single Color LEDs | |
| Product | Amber LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 30 mcd | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Power Rating | 55 mW | |
| Lens Dimensions | 0.7 mm x 0.5 mm | |
| Lens Shape | Rectangular | |
| Series | LN | |
| Packaging | Reel | |
| Height | 0.2 mm | |
| Illumination Color | Amber | |
| Length | 1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 0.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | CAS-Nr.: 2451-62-9 |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?