Reference Only
LOC211PTR
Obsolete
High Linearity Optocouplers Dual Linear Optocoupler
Datasheet
LOC211PTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | High Linearity Optocouplers | |
| Current Transfer Ratio | 0.8 % to 3 % | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Output Type | Phototransistor | |
| Number of Channels | 2 Channel | |
| Isolation Voltage | 3750 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 800 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LOC211 | |
| Packaging | Reel | |
| Frequency Response | 200 KHz | |
| Height | 2.11 mm | |
| K3 Transfer Gain | 0.733 to 1.072 | |
| Length | 10.16 mm | |
| Peak Solder Temperature | + 220 C | |
| Pin Count | 16 | |
| Product Type | High Linearity Optocouplers | |
| Safety Standard | UL | |
| Subcategory | Optocouplers | |
| Tradename | Clare | |
| Width | 7.49 mm | |
| Part # Aliases | LOC211P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?