
LOC215P
High Linearity Optocouplers Dual Linear Optocoupler.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | High Linearity Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Output Type | Phototransistor | |
| Number of Channels | 2 Channel | |
| Isolation Voltage | 3750 Vrms | |
| Pd - Power Dissipation | 800 mW | |
| Series | LOC215 | |
| Packaging | Tube | |
| Height | 2.11 mm | |
| Length | 10.16 mm | |
| Pin Count | 16 | |
| Product Type | High Linearity Optocouplers | |
| Subcategory | Optocouplers | |
| Tradename | Clare | |
| Width | 7.49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,97 € | 297,00 € | |
| 2,70 € | 1.350,00 € | |
| 2,52 € | 2.520,00 € | |
| 2,42 € | 6.050,00 € |
Need more?