Reference Only
LOP-300-18
Power Supplies - Chassis Mount 300.6W 18V 16.7A Medical 2X4 low profile.
Datasheet
LOP-300-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 300.6 W | |
| Input Voltage | 80 VAC to 264 VAC, 113 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 18 VDC | |
| Output Current-Channel 1 | 16.7 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 93.5 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Height | 25.4 mm | |
| Standard | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | |
| Series | LOP-300 | |
| Commercial/Medical | Medical | |
| Compliance | ANSI/AAMI/IEC/EN/ES 60601-1; AS/NZS/IEC/EN 61558-1; 61558-2; GB 4943.1; IEC/EN 60335-1; IEC/EN/UL 62368-1; TP TC004 | |
| Dimensions | 101.6 mm x 50.8 mm x 25.4 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Power - Forced Air | 300.6 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Low Profile | |
| Part # Aliases | LOF225-20B18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,58 € | 36,58 € | |
| 34,86 € | 174,30 € | |
| 33,31 € | 333,10 € |
Need more?