Reference Only
LOPBOS
PPE Safety Equipment / Lockout Tagout
Datasheet
LOPBOS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Push Button Lockout Device | |
| Description/Function | Oversized push button lockout | |
| Color | Clear | |
| Material | Plastic | |
| Product Type | Safety Equipment | |
| Series | LOPB | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?