
LP-BFDN-CW
Connectorized Surge Protectors .
Datasheet
LP-BFDN-CW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Type | Mounting Bracket | |
| Connector Type | 7/16 DIN | |
| Mounting Style | Inline | |
| For Use With | LP-WBX-N | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,25 € | 384,25 € | |
| 12,15 € | 1.215,00 € | |
| 11,56 € | 2.890,00 € | |
| 10,98 € | 5.490,00 € |
Need more?