Reference Only
LP-BTR-NMS
Connectorized Surge Protectors .
Datasheet
LP-BTR-NMS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Connector Type | N Type M-M | |
| Frequency Range | 20 MHz to 1 GHz | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,63 € | 438,15 € | |
| 74,50 € | 745,00 € | |
| 72,59 € | 1.814,75 € | |
| 69,86 € | 6.986,00 € |
Need more?