Reference Only
LP-FQSFP-02
Cable Mounting & Accessories .
Datasheet
LP-FQSFP-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | High Speed Assembly | |
| For Use With | HS-QSFP Heat Sink | |
| Packaging | Tray | |
| Product | Light Pipe | |
| Series | FQSFP | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 162 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 142,56 € |
Need more?