Reference Only
LP-GPX-05-TFM
Connectorized Surge Protectors .
Datasheet
LP-GPX-05-TFM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Type | GPS Protector | |
| Connector Type | TNC M-F | |
| Mounting Style | Inline | |
| Termination Style | Screw | |
| Frequency Range | 1 GHz to 2 GHz | |
| Voltage Rating | 6 VDC | |
| Current Rating | 10 kA | |
| Data Line Protection | TNC | |
| For Use With | GPS | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,68 € | 478,72 € | |
| 103,80 € | 1.038,00 € | |
| 101,90 € | 2.547,50 € | |
| 98,10 € | 9.810,00 € |
Need more?