Reference Only
LP-GTR-DFM-23
Connectorized Surge Protectors .
Datasheet
LP-GTR-DFM-23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Connector Type | 7/16 DIN M-F | |
| Mounting Style | Inline | |
| Frequency Range | 0 Hz to 2.5 GHz | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,04 € | 445,20 € | |
| 75,70 € | 757,00 € | |
| 71,65 € | 1.791,25 € | |
| 66,64 € | 6.664,00 € |
Need more?