Reference Only
LP151M200C1P3
Aluminum Electrolytic Capacitors - Snap In 150uF 200V (D X L) 25mm x 25mm.
Datasheet
LP151M200C1P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 200 VDC | |
| Diameter | 25 mm (0.984 in) | |
| Length | 25 mm (0.984 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Long Life Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 509 mA | |
| ESR | 1.65 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Series | LP | |
| Packaging | Bulk | |
| Dissipation Factor DF | 15 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | 105 deg C, Snap-In, Aluminum, Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,26 € | 326,00 € | |
| 2,85 € | 1.425,00 € | |
| 2,72 € | 2.720,00 € | |
| 2,58 € | 5.160,00 € |
Need more?