Reference Only
LP800SMA
Antennas Ant0.806-0.96BlackSMA17ft.
Datasheet
LP800SMA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 960 MHz | |
| Gain | 2.14 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.1:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Length | 31 mm | |
| Cable Type | RG-58 | |
| Packaging | Bulk | |
| Cable Length | 5181.6 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,53 € | 1.610,60 € | |
| 72,27 € | 1.806,75 € | |
| 69,98 € | 6.998,00 € |
Need more?