Reference Only

LPA0618-100KL

Power Inductors - Leaded 10uH 10% 5AMP.

Manufacturer:

Mfr Part:
LPA0618-100KL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
ShieldingUnshielded
Inductance10 uH
Tolerance10 %
Maximum DC Current2 A
Maximum DC Resistance75 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Mounting StylePCB Mount
Length18 mm
Diameter6 mm
Core MaterialFerrite
SeriesLPA
PackagingBulk
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1.200 / Multiples: 1)
Quantity Unit PriceExt. Price
0,198 €237,60 €
0,189 €491,40 €
0,186 €930,00 €
Need more?