Reference Only

LPC-100-350

LED Power Supplies 100.1W 143-286V350mA CC LED Power Supply.

Manufacturer:

Mfr Part:
LPC-100-350

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryLED Power Supplies
Operation ModeConstant Current (CC)
Output Current-Channel 1350 mA
Output Voltage-Channel 1143 VDC to 286 VDC
Output Power100.1 W
Input Voltage90 VAC to 264 VAC, 127 VDC to 370 VDC
DimmingWithout Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length190 mm (7.48 in)
Width52 mm (2.047 in)
Height37 mm (1.457 in)
IndustryIndustrial
SeriesLPC-100
IP RatingIP67
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
18,55 €371,00 €
Need more?
Contact Us