Reference Only
LPDA.02.032111
Antennas Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna
Datasheet
LPDA.02.032111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.9 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Log Periodic | |
| Style | Directional | |
| Gain | 7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 3:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Dipole Array | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Length | 330 mm | |
| Width | 230 mm | |
| Height | 32 mm | |
| IP Rating | IP65 | |
| Cable Type | RG-174 | |
| Series | Engager | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?