Reference Only
LPE4841SM330MG
Common Mode Chokes / Filters SMD 33uH 20%.
Datasheet
LPE4841SM330MG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Common Mode Chokes / Filters | |
| Series | LPE | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 33 uH | |
| Maximum DC Current | 1.2 A | |
| Maximum DC Resistance | 90 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 4841 | |
| Length | 10.69 mm | |
| Width | 12.5 mm | |
| Height | 6.3 mm | |
| Packaging | Bulk | |
| Product | Gapped Transformers | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,77 € | 195,40 € | |
| 9,46 € | 473,00 € | |
| 8,99 € | 899,00 € | |
| 8,83 € | 1.766,00 € | |
| 8,33 € | 4.165,00 € | |
| 8,11 € | 8.110,00 € |
Need more?