Reference Only

LPF-16-12

LED Power Supplies 16.08W 12V 1.34A 90-305Vac LED PS.

Manufacturer:

Mfr Part:
LPF-16-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryLED Power Supplies
Operation ModeCV + CC
Output Current-Channel 11.34 A
Output Voltage-Channel 112 VDC
Output Power16.08 W
Input Voltage90 VAC to 305 VAC, 127 VDC to 431 VDC
DimmingWithout Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length148 mm (5.827 in)
Width40 mm (1.575 in)
Height32 mm (1.26 in)
IndustryIndustrial
StandardPSE
SeriesLPF-16
IP RatingIP30
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
16,18 €647,20 €
Need more?
Contact Us