Reference Only

LPF-90-48

LED Power Supplies 90.24W 48V 1.88A 90-305VAC W/PFC.

Manufacturer:

Mfr Part:
LPF-90-48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryLED Power Supplies
Operation ModeConstant Current (CC)
Output Current-Channel 11.88 A
Output Voltage-Channel 148 VDC
Output Power90.24 W
Input Voltage90 VAC to 305 VAC, 127 VDC to 431 VDC
DimmingWithout Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length161 mm (6.339 in)
Width61 mm (2.402 in)
Height36 mm (1.417 in)
IndustryMedical, Industrial
StandardPFC
SeriesLPF-90
IP RatingIP67
Open Frame/EnclosedEnclosed
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
30,89 €617,80 €
Need more?
Contact Us