Reference Only
LPH-18-36
LED Power Supplies 18W 36V 0.5A.
Datasheet
LPH-18-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 500 mA | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Power | 18 W | |
| Input Voltage | 180 VAC to 264 VAC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 140 mm (5.512 in) | |
| Width | 30 mm (1.181 in) | |
| Height | 22 mm (0.866 in) | |
| Industry | Industrial | |
| Series | LPH-18 | |
| IP Rating | IP67 | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,83 € | 6,83 € | |
| 6,48 € | 32,40 € | |
| 6,21 € | 62,10 € | |
| 6,13 € | 122,60 € |
Need more?