Reference Only
LPJ-175SPI
Industrial & Electrical Fuses 600V 175A Dual Element Time Delay.
Datasheet
LPJ-175SPI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 175 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 300 kA | |
| Termination Style | Knife Blade | |
| Class | Class J Fuses | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Series | LPJ-SP | |
| Length | 5.75 in | |
| Subcategory | Fuses | |
| Tradename | Low-Peak | |
| Width | 1.63 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---