Reference Only

LPJ-250SP

Industrial & Electrical Fuses 600V 250A Dual Element Time Delay.

Manufacturer:

Mfr Part:
LPJ-250SP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating250 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating300 kA
Termination StyleKnife Blade
ClassClass J Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesLPJ-SP
Length7.13 in
SubcategoryFuses
TradenameLow-Peak
Width2.11 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
929,57 €929,57 €
Need more?
Contact Us