
LPN-RK-100SPI
Industrial & Electrical Fuses 250V 100A Dual Element Time Delay.
Datasheet
LPN-RK-100SPI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 300 kA | |
| Termination Style | Knife Blade | |
| Class | Class RK1 Fuses | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Series | LPN-RK_SPI | |
| Length | 5.88 in | |
| Subcategory | Fuses | |
| Width | 1.09 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 150,41 € | 752,05 € | |
| 138,69 € | 1.386,90 € | |
| 114,65 € | 5.732,50 € |
Need more?