Reference Only
LPN-RK-110SP
Industrial & Electrical Fuses 250V 110A Dual Element Time Delay.
Datasheet
LPN-RK-110SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | LPN-RK_SP | |
| Product | Class RK1 Fuses | |
| Current Rating | 110 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 300 kA | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | Low-Peak | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Length | 7.13 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | General | |
| Width | 1.61 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 288,44 € | 1.442,20 € | |
| 267,52 € | 2.675,20 € |
Need more?