Reference Only
LPN-RK-4-1/2SP
Industrial & Electrical Fuses 250V 4.5A Dual Element Time Delay.
Datasheet
LPN-RK-4-1/2SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | LPN-RK_SP | |
| Product | Class RK1 Fuses | |
| Current Rating | 4.5 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 300 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Low-Peak | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 0.56 in | |
| Length | 2 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | General | |
| Part # Aliases | LPN-RK-4-1-2SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,49 € | 484,90 € | |
| 40,27 € | 2.013,50 € | |
| 37,15 € | 3.715,00 € | |
| 35,83 € | 8.957,50 € |
Need more?