Reference Only

LPNRK1-6/10SPNP

Industrial & Electrical Fuses LOW PEAK NI PLATED.

Manufacturer:

Mfr Part:
LPNRK1-6/10SPNP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesLPN-RK_SPNP
ProductClass RK1 Fuses
Fuse TypeTime Delay / Slow Blow
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
PackagingBulk
Product TypeIndustrial Power Fuses
SubcategoryFuses
Part # AliasesLPNRK1-6-10SPNP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
97,30 €973,00 €
81,72 €4.086,00 €
75,67 €7.567,00 €
Need more?
Contact Us