
LPNRK30SPNP
Industrial & Electrical Fuses LOW PEAK NI PLATED.
Datasheet
LPNRK30SPNP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Time-Delay Fuses | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Class | Class RK1 Fuses | |
| Packaging | Bulk | |
| Series | LPN-RK_SPNP | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,07 € | 210,70 € | |
| 18,22 € | 911,00 € | |
| 17,08 € | 1.708,00 € | |
| 15,94 € | 3.188,00 € | |
| 14,80 € | 7.400,00 € |
Need more?