Reference Only
LPP300S24K
New Product
Power Supplies - Chassis Mount 24V 115Vac 270W 10.75A or 240Vac 300W 12A Low profile open frame IEC/EN/cUL60601-1, Type BF, IEC/EN/cUL62368-1.
Datasheet
LPP300S24K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 270 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 12 A | |
| Case Style | Open Frame | |
| Efficiency | 90 % | |
| Industry | Industrial | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Height | 19.05 mm | |
| Standard | EN 60601-1, EN 60601-1-2, EN 61000-3-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, cUL 60601-1, cUL 62368-1 | |
| Series | LPP300 | |
| Commercial/Medical | Medical | |
| Compliance | CE; CB; cUL/IEC/EN 60601-1; 62368-1 | |
| Dimensions | 5 in x 3 in x 0.75 in | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 120,99 € | 9.679,20 € |
Need more?