Reference Only
LPQ201-M
Power Supplies - Chassis Mount 200W +3/+5/+12/-12V.
Datasheet
LPQ201-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 200 W | |
| Input Voltage | 90 VAC to 264 VAC, 120 VDC to 300 VDC | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 3 VDC | |
| Output Current-Channel 1 | 18 A | |
| Output Voltage-Channel 2 | 5 VDC | |
| Output Current-Channel 2 | 18 A | |
| Case Style | U-Bracket | |
| Efficiency | 84 % | |
| Industry | Industrial | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Height | 33.6 mm | |
| Standard | CSA 60601-1, CSA 62368, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368 | |
| Series | LPQ200-M | |
| Commercial/Medical | Medical | |
| Compliance | CB; CE; CSA/TUV/UL 60601-1; 62368 | |
| Dimensions | 127 mm x 76.2 mm x 33.6 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | + 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Output Current-Channel 3 | 9 A | |
| Output Current-Channel 4 | 2 A | |
| Output Voltage-Channel 3 | 12 VDC | |
| Output Voltage-Channel 4 | - 12 VDC | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LPQ200-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,23 € | 4.849,20 € |
Need more?