Reference Only
LPQ252-CEF
Obsolete
Power Supplies - Chassis Mount 5v 12v 12v 5-25v250W 5"x9"w/cover/end fan
Datasheet
LPQ252-CEF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 250 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 300 VDC | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 35 A | |
| Output Voltage-Channel 2 | 12 VDC | |
| Output Current-Channel 2 | 10 A | |
| Case Style | Enclosed | |
| Efficiency | 75 % | |
| Industry | Industrial | |
| Length | 228.6 mm | |
| Width | 127 mm | |
| Height | 51 mm | |
| Series | LPQ250 | |
| Compliance | CB; CE; CSA 22.2-234 Level 5; EN 60950; IEC 950; UL1950; VDE 0805 | |
| Input Frequency | 47 Hz to 440 Hz | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 3 | 6 A | |
| Output Current-Channel 4 | 6 A | |
| Output Voltage-Channel 3 | - 12 VDC | |
| Output Voltage-Channel 4 | 5 VDC to 25 VDC | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?