Reference Only
LPR2430DK
Obsolete
Zigbee Development Tools - 802.15.4 1mW 2.4GHz Dev Kit for LPR2430 Module
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Zigbee Development Tools - 802.15.4 | |
| Product | Development Kits | |
| Tool Is For Evaluation Of | LPR2430 | |
| Frequency | 2.4 GHz | |
| Interface Type | RJ-11, USB | |
| Operating Supply Voltage | 9 V | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | Zigbee | |
| Packaging | Bulk | |
| Antenna Connector Type | MMCX | |
| Description/Function | Allows for full demonstration or development of the LPR2430 transceiver modules | |
| Product Type | Zigbee Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8525601050 |
| TARIC | 8525600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?