Reference Only
LPS-100-13.5
Power Supplies - Chassis Mount 101.25W 13.5V 7.5A Open Frame.
Datasheet
LPS-100-13.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 101.25 W | |
| Input Voltage | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 13.5 VDC | |
| Output Current-Channel 1 | 7.5 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 79 % | |
| Industry | Industrial | |
| Length | 222 mm | |
| Width | 62 mm | |
| Height | 32 mm | |
| Standard | IEC 62368-1 | |
| Series | LPS-100 | |
| Compliance | EN/UL 62368-1; TP TC004 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,23 € | 26,23 € | |
| 25,02 € | 125,10 € | |
| 23,90 € | 239,00 € | |
| 23,67 € | 568,08 € |
Need more?