Reference Only
LPS1T20R1KGN1BF3
Disconnect Switches 100A 208V 3-POLE JTD FUSES NOT INCL
Datasheet
LPS1T20R1KGN1BF3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Shunt Trip Disconnect Switch | |
| Number of Poles | 3 Pole | |
| Current Rating | 100 A | |
| Series | LPS | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Product | Accessory | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?