Reference Only
LPS364-M
Power Supplies - Chassis Mount 360W 15V 16A.
Datasheet
LPS364-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 360 W | |
| Input Voltage | 90 VAC to 264 VAC, 120 VDC to 300 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 24 A | |
| Case Style | Open Frame | |
| Industry | Industrial | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Height | 34.6 mm | |
| Standard | IEC 60601-1 | |
| Series | LPS360-M | |
| Commercial/Medical | Medical | |
| Compliance | CB; CCC; CE; cULus/UL/TUV 60601-1; 62368 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Power - Forced Air | 360 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?