Reference Only
LPT06SE-10-6S(072)(LC)
Standard Circular Connector Strt Plug 6 socket Gray ZiNi Plating.
Datasheet
LPT06SE-10-6S(072)(LC) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 10 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Shell Material | Aluminum | |
| IP Rating | IP67 | |
| Series | LPT | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 10-6 | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gray Zinc Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,80 € | 1.480,00 € |
Need more?