Reference Only
LPT06SE-12-10S(027)(LC)
Standard Circular Connector Strt Plug 10 socket Black Zinc Plating
Datasheet
LPT06SE-12-10S(027)(LC) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 12 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Shell Material | Aluminum | |
| IP Rating | IP67 | |
| Series | LPT | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 12-10 | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Black Zinc | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 22 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?