Reference Only
LPT06SG-14-XIIP(025)(LC)
New Product
Standard Circular Connector STRAIGHT PLUG 14-XII FOR PIN.
Datasheet
LPT06SG-14-XIIP(025)(LC) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 12 Position | |
| Mounting Style | Cable | |
| IP Rating | IP67 | |
| Series | LPT | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Housing Gender | Female | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | In-Line | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 150 VAC | |
| Wire Gauge | 18 AWG to 16 AWG | |
| Part # Aliases | C93-749374-XIIP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,30 € | 1.330,00 € | |
| 12,87 € | 3.217,50 € | |
| 12,75 € | 6.375,00 € |
Need more?